Converters
DAC7611U/2K5
Description: 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85

Overview of DAC7611U/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC7611U/2K5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38922-1-ND
DigiKey IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2185
In Stock
  • 1 $11.0700
  • 10 $8.3630
  • 25 $7.6872
  • 100 $6.9435
  • 250 $6.5890
  • 500 $6.3752
  • 1,000 $6.1992
  • 2,500 $5.7903
$5.7903 / $11.0700 Buy Now
DISTI # 595-DAC7611U/2K5
Mouser Electronics Digital to Analog Converters - DAC 12-Bit Serial Input RoHS: Compliant 2140
  • 1 $10.6000
  • 10 $9.5800
  • 25 $9.1400
  • 100 $7.9300
  • 250 $7.5800
  • 500 $6.9100
  • 1,000 $6.0200
  • 2,500 $5.7900
$5.7900 / $10.6000 Buy Now
Ameya Holding Limited IC SNGL/SER 12BIT GP D/A 8-SOIC 15000
RFQ
Win Source Electronics DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R / IC SNGL/SER 12BIT GP D/A 8-SOIC 7100
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

CAD Models for DAC7611U/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7611U/2K5 by Texas Instruments

DAC7611U/2K5
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
4.111 V
Analog Output Voltage-Min
4.079 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
3
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.132 MHz
Seated Height-Max
1.75 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
1 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DAC7611U/2K5
    Texas Instruments
    12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
    VS

Alternate Parts for DAC7611U/2K5

This table gives cross-reference parts and alternative options found for DAC7611U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7611U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7611U 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 Texas Instruments DAC7611U/2K5 vs DAC7611U
DAC7611U/2K5G4 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 Texas Instruments DAC7611U/2K5 vs DAC7611U/2K5G4
Part Number Description Manufacturer Compare
AD5626BRMZ-REEL7 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages Analog Devices Inc DAC7611U/2K5 vs AD5626BRMZ-REEL7
DAC7611UB 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 Texas Instruments DAC7611U/2K5 vs DAC7611UB
AD5684BRUZ Quad, 12-Bit nanoDAC+ with SPI Interface Analog Devices Inc DAC7611U/2K5 vs AD5684BRUZ
AD5627RBRMZ-1REEL7 Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc DAC7611U/2K5 vs AD5627RBRMZ-1REEL7
AD5626BRMZ 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages Analog Devices Inc DAC7611U/2K5 vs AD5626BRMZ
DAC7611UB/2K5G4 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 Texas Instruments DAC7611U/2K5 vs DAC7611UB/2K5G4
AD5627RBCPZ-REEL7 Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc DAC7611U/2K5 vs AD5627RBCPZ-REEL7
AD5627RBCPZ-250RL7 IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter Analog Devices Inc DAC7611U/2K5 vs AD5627RBCPZ-250RL7
AD5627BRMZ-REEL7 Dual, 12-Bit nanoDAC® with I2C® Interface Analog Devices Inc DAC7611U/2K5 vs AD5627BRMZ-REEL7
AD5627BCPZ-R2 Dual, 12-Bit nanoDAC® with I2C® Interface Analog Devices Inc DAC7611U/2K5 vs AD5627BCPZ-R2

Related Parts for DAC7611U/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7611U/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7611U/2K5 by Texas Instruments

  • Please alert me when DAC7611U/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7611U/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7611U/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7611U/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7611U/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7611U/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: