Part Details for AD5611BKSZ-500RL7 by Analog Devices Inc
Overview of AD5611BKSZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5611BKSZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9683
|
Newark | Dac, 10Bit, Sc-70-6, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5611BKSZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 509 |
|
$1.2900 / $2.6300 | Buy Now |
DISTI #
505-AD5611BKSZ-500RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9169 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
584-AD5611BKSZ-500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 V to 5.5 V, <100 ?A, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70 RoHS: Compliant | 11043 |
|
$1.1100 / $2.5300 | Buy Now |
DISTI #
V36:1790_06210803
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2238 | Americas - 4500 |
|
$1.0450 / $1.3892 | Buy Now |
DISTI #
V72:2272_06210803
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 23 |
|
$1.4031 / $1.7064 | Buy Now |
|
Analog Devices Inc | 2.7V to 5.5V 10-Bit SPI nanoDA Min Qty: 1 Package Multiple: 500 | 2338 |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
65037503
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2238 | Americas - 4500 |
|
$1.0450 / $1.3892 | Buy Now |
DISTI #
25630903
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.3892 | Buy Now |
DISTI #
65006477
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2238 | Americas - 23 |
|
$1.4031 / $1.7064 | Buy Now |
DISTI #
AD5611BKSZ500R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.1100 / $1.1200 | Buy Now |
Part Details for AD5611BKSZ-500RL7
AD5611BKSZ-500RL7 CAD Models
AD5611BKSZ-500RL7 Part Data Attributes:
|
AD5611BKSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5611BKSZ-500RL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for AD5611BKSZ-500RL7
This table gives cross-reference parts and alternative options found for AD5611BKSZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5611BKSZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5611BKSZ-REEL7 | 2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | AD5611BKSZ-500RL7 vs AD5611BKSZ-REEL7 |
AD5611BKS | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | Analog Devices Inc | AD5611BKSZ-500RL7 vs AD5611BKS |