-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6551
|
Newark | Dac, 10Bit, Sc-70-6, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5611BKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2464 |
|
$1.2900 / $2.6300 | Buy Now |
DISTI #
AD5611BKSZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9596 In Stock |
|
$1.0625 / $2.5300 | Buy Now |
DISTI #
584-AD5611BKSZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 V to 5.5 V, <100 ?A, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70 RoHS: Compliant | 37043 |
|
$1.0600 / $2.5300 | Buy Now |
|
Analog Devices Inc | 2.7V to 5.5V 10-Bit SPI nanoDA Min Qty: 1 Package Multiple: 3000 | 19920 |
|
$1.0625 / $2.5300 | Buy Now |
|
Win Source Electronics | 2.7 V to 5.5 V, | IC DAC 10BIT V-OUT SC70-6 | 18011 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5611BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5611BKSZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD5611BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5611BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5611BKS | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | Analog Devices Inc | AD5611BKSZ-REEL7 vs AD5611BKS |
AD5611BKSZ-500RL7 | 2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | AD5611BKSZ-REEL7 vs AD5611BKSZ-500RL7 |