Part Details for MCP48FVB12-E/UN by Microchip Technology Inc
Overview of MCP48FVB12-E/UN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP48FVB12-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1617
|
Newark | Dac, 10Bit, Dual, Msop-10, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip MCP48FVB12-E/UN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$1.6000 / $2.1300 | Buy Now |
DISTI #
MCP48FVB12-E/UN-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4501 In Stock |
|
$1.5400 / $2.0500 | Buy Now |
DISTI #
MCP48FVB12-E/UN
|
Avnet Americas | DAC 2-CH R-2R 10-Bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP48FVB12-E/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $2.0500 | Buy Now |
DISTI #
579-MCP48FVB12-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 2 Channel, 10-Bit Volatile, SPI DAC RoHS: Compliant | 0 |
|
$1.5400 / $2.0500 | Order Now |
DISTI #
MCP48FVB12-E/UN
|
Microchip Technology Inc | Volatile 10-bit Dual DAC, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes |
3863 Alternates Available |
|
$1.4800 / $2.0500 | Buy Now |
|
Future Electronics | Digital to Analog Converters - DAC 2 Channel, 10-Bit Volatile, SPI DAC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | Volatile 10-bit Dual DAC RoHS: Compliant |
500 In Stock 4300 Factory Stock |
|
$1.4300 / $1.5300 | Buy Now |
|
Ameya Holding Limited | MCP48FVB12-E/UN 双 10 位-Bit DAC, 10针 MSOP封装 | 6265 |
|
RFQ | |
|
NAC | Dual channel, 10-bit, volatile, SPI DAC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3400 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
MCP48FVB12-E/UN
|
Avnet Silica | DAC 2-CH R-2R 10-Bit 10-Pin MSOP Tube (Alt: MCP48FVB12-E/UN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP48FVB12-E/UN
MCP48FVB12-E/UN CAD Models
MCP48FVB12-E/UN Part Data Attributes:
|
MCP48FVB12-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FVB12-E/UN
Microchip Technology Inc
10-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.75 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP48FVB12-E/UN
This table gives cross-reference parts and alternative options found for MCP48FVB12-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FVB12-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FVB12T-E/UN | 10-BIT DAC | Microchip Technology Inc | MCP48FVB12-E/UN vs MCP48FVB12T-E/UN |