Part Details for ACTS240D/SAMPLE by Intersil Corporation
Overview of ACTS240D/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACTS240DMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting |
Part Details for ACTS240D/SAMPLE
ACTS240D/SAMPLE CAD Models
ACTS240D/SAMPLE Part Data Attributes
|
ACTS240D/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS240D/SAMPLE
Intersil Corporation
ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ACTS240D/SAMPLE
This table gives cross-reference parts and alternative options found for ACTS240D/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS240D/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9671701TRC | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | ACTS240D/SAMPLE vs 5962R9671701TRC |
74ACTQ240PC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PQCC20, PLASTIC, LCC-20 | Fairchild Semiconductor Corporation | ACTS240D/SAMPLE vs 74ACTQ240PC |
5962F9671701VRC | Bus Driver, ACT Series, 1-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | ACTS240D/SAMPLE vs 5962F9671701VRC |
ACTS240DMSR-02 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Intersil Corporation | ACTS240D/SAMPLE vs ACTS240DMSR-02 |
74ACTQ240PCQR | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | Texas Instruments | ACTS240D/SAMPLE vs 74ACTQ240PCQR |
ACTS240D/SAMPLE-02 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | ACTS240D/SAMPLE vs ACTS240D/SAMPLE-02 |
UT54ACTS240-PCA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | ACTS240D/SAMPLE vs UT54ACTS240-PCA |
5962R9671702TRX | BUS DRIVER/TRANSCEIVER | Intersil Corporation | ACTS240D/SAMPLE vs 5962R9671702TRX |
UT54ACTS240-PCC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | ACTS240D/SAMPLE vs UT54ACTS240-PCC |
5962F9671701VRX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | ACTS240D/SAMPLE vs 5962F9671701VRX |