Part Details for 5962F9671701VRX by Renesas Electronics Corporation
Overview of 5962F9671701VRX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for 5962F9671701VRX
5962F9671701VRX CAD Models
5962F9671701VRX Part Data Attributes
|
5962F9671701VRX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9671701VRX
Renesas Electronics Corporation
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962F9671701VRX
This table gives cross-reference parts and alternative options found for 5962F9671701VRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9671701VRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9671701VRC | Bus Driver, ACT Series, 1-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | 5962F9671701VRX vs 5962F9671701VRC |
74ACT240QCQR | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | Texas Instruments | 5962F9671701VRX vs 74ACT240QCQR |
74ACT240QC | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | Texas Instruments | 5962F9671701VRX vs 74ACT240QC |