Part Details for UT54ACTS240-PCC by Cobham PLC
Overview of UT54ACTS240-PCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS240-PCC
UT54ACTS240-PCC CAD Models
UT54ACTS240-PCC Part Data Attributes
|
UT54ACTS240-PCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS240-PCC
Cobham PLC
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS240-PCC
This table gives cross-reference parts and alternative options found for UT54ACTS240-PCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS240-PCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9671701TRC | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | UT54ACTS240-PCC vs 5962R9671701TRC |
74ACTQ240PC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PQCC20, PLASTIC, LCC-20 | Fairchild Semiconductor Corporation | UT54ACTS240-PCC vs 74ACTQ240PC |
5962F9671701VRC | Bus Driver, ACT Series, 1-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | UT54ACTS240-PCC vs 5962F9671701VRC |
ACTS240DMSR-02 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Intersil Corporation | UT54ACTS240-PCC vs ACTS240DMSR-02 |
74ACTQ240PCQR | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | Texas Instruments | UT54ACTS240-PCC vs 74ACTQ240PCQR |
ACTS240D/SAMPLE-02 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | UT54ACTS240-PCC vs ACTS240D/SAMPLE-02 |
UT54ACTS240-PCA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS240-PCC vs UT54ACTS240-PCA |
5962R9671702TRX | BUS DRIVER/TRANSCEIVER | Intersil Corporation | UT54ACTS240-PCC vs 5962R9671702TRX |
UT54ACTS240-PCC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS240-PCC vs UT54ACTS240-PCC |
5962F9671701VRX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | UT54ACTS240-PCC vs 5962F9671701VRX |