There are no models available for this part yet.
Overview of ACS754SCB-100-PSF by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for ACS754SCB-100-PSF by Allegro MicroSystems LLC
Part Data Attributes for ACS754SCB-100-PSF by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XXSS-X5
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for ACS754SCB-100-PSF
This table gives cross-reference parts and alternative options found for ACS754SCB-100-PSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS754SCB-100-PSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS754KCB-150-PSS | Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS754KCB-150-PSS |
ACS754LCB-050-PSF | Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS754LCB-050-PSF |
ACS754SCB-150-PSS | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS754SCB-150-PSS |
ACS758ECB-200B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS758ECB-200B-PFF-T |
ACS758LCB-050B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS758LCB-050B-PFF-T |
ACS754LCB-100-PFF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS754LCB-100-PFF |
ACS758ECB-200B-PSS-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS758ECB-200B-PSS-T |
ACS754SCB-200-PSS | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS754SCB-200-PSS |
ACS758LCB-100B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS758LCB-100B-PFF-T |
ACS754KCB-150-PSF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754SCB-100-PSF vs ACS754KCB-150-PSF |