Part Details for ACS754KCB-150-PSS by Allegro MicroSystems LLC
Overview of ACS754KCB-150-PSS by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ACS754KCB-150-PSS
ACS754KCB-150-PSS CAD Models
ACS754KCB-150-PSS Part Data Attributes:
|
ACS754KCB-150-PSS
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS754KCB-150-PSS
Allegro MicroSystems LLC
Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXSS-X5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ACS754KCB-150-PSS
This table gives cross-reference parts and alternative options found for ACS754KCB-150-PSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS754KCB-150-PSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS758ECB-200B-PSS-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS758ECB-200B-PSS-T |
ACS754LCB-100-PFF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS754LCB-100-PFF |
ACS754KCB-150-PFF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS754KCB-150-PFF |
ACS754SCB-100-PFF | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS754SCB-100-PFF |
ACS754LCB-100-PSS | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS754LCB-100-PSS |
ACS758ECB-200B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS758ECB-200B-PFF-T |
ACS758LCB-050B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS758LCB-050B-PFF-T |
ACS754SCB-200-PSF | Analog Circuit, 1 Func, LEAD FREE, PACKAGE, 5 PIN | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS754SCB-200-PSF |
ACS758LCB-100B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS758LCB-100B-PFF-T |
ACS754LCB-050-PFF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754KCB-150-PSS vs ACS754LCB-050-PFF |