-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7128
|
Newark | Hall Effect Sensor, Pss-5, Quiescent Current:-, Bandwidth:120Khz, Sensor Case Style:-, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems ACS758ECB-200B-PSS-T Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1325-ND
|
DigiKey | SENSOR CURRENT HALL 200A 5-CB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
608 In Stock |
|
$5.4886 / $9.8000 | Buy Now |
DISTI #
250-758ECB200BPSST
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS772/3 RoHS: Compliant | 6073 |
|
$5.6300 / $9.8500 | Buy Now |
DISTI #
69728620
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PSS Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2315 | Americas - 68 |
|
$5.1940 / $6.3160 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$7.7924 / $10.6260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS758ECB-200B-PSS-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS758ECB-200B-PSS-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXSS-X5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for ACS758ECB-200B-PSS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS758ECB-200B-PSS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS754KCB-150-PSF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754KCB-150-PSF |
ACS754LCB-100-PSF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754LCB-100-PSF |
ACS754SCB-100-PSS | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754SCB-100-PSS |
ACS758LCB-100B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS758LCB-100B-PFF-T |
ACS754LCB-100-PSS | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754LCB-100-PSS |
ACS754KCB-150-PSS | Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754KCB-150-PSS |
ACS754SCB-150-PSS | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754SCB-150-PSS |
ACS754SCB-050-PSF | Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754SCB-050-PSF |
ACS754LCB-130-PSS | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754LCB-130-PSS |
ACS754LCB-050-PFF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS758ECB-200B-PSS-T vs ACS754LCB-050-PFF |