Part Details for ACGRA4007-HF by Comchip Technology Corporation Ltd
Overview of ACGRA4007-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for ACGRA4007-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1881-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47431 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
750-ACGRA4007-HF
|
Mouser Electronics | Rectifiers General Purpose Rectifier 1000V 1A RoHS: Compliant | 14470 |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
V72:2272_17631378
|
Arrow Electronics | Rectifier Diode 1KV 1A Automotive AEC-Q101 2-Pin SMA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 Container: Cut Strips | Americas - 1859 |
|
$0.0378 / $0.1632 | Buy Now |
|
Karl Kruse GmbH & Co KG | 60000 |
|
RFQ | ||
|
NAC | AUTOMOTIVE DIODE GEN PURP 1000V 1A DO214AC SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 80000 |
|
$0.0353 / $0.0875 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 60000 |
|
RFQ |
Part Details for ACGRA4007-HF
ACGRA4007-HF CAD Models
ACGRA4007-HF Part Data Attributes:
|
ACGRA4007-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRA4007-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 1000V 1A DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ACGRA4007-HF
This table gives cross-reference parts and alternative options found for ACGRA4007-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRA4007-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGRA4007-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACGRA4007-HF vs CGRA4007-HF |
HS1MF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRA4007-HF vs HS1MF4 |
FM4007F-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | ACGRA4007-HF vs FM4007F-W |
UF1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | ACGRA4007-HF vs UF1MA |
G1MQF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACGRA4007-HF vs G1MQF1 |
FS1MWTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | ACGRA4007-HF vs FS1MWTRTB |
FM4007L-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | ACGRA4007-HF vs FM4007L-W |
F1MFF3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRA4007-HF vs F1MFF3 |
1C6625 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | ACGRA4007-HF vs 1C6625 |
HS1MBF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRA4007-HF vs HS1MBF2 |