Part Details for HS1MF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of HS1MF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1MF4
HS1MF4 CAD Models
HS1MF4 Part Data Attributes
|
HS1MF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS1MF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1MF4
This table gives cross-reference parts and alternative options found for HS1MF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1MF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFMAF107T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HS1MF4 vs FFMAF107T |
SMF107MH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | HS1MF4 vs SMF107MH |
H1MFF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS1MF4 vs H1MFF1 |
FFM107-MS-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | HS1MF4 vs FFM107-MS-H |
FM4007-MS-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | HS1MF4 vs FM4007-MS-H |
FS1MWTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | HS1MF4 vs FS1MWTRTB |
DSR1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS1MF4 vs DSR1M |
1C5622-R | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | HS1MF4 vs 1C5622-R |
SEF107M-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINI SMA, 2 PIN | Secos Corporation | HS1MF4 vs SEF107M-C |
GR1MF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS1MF4 vs GR1MF2 |