Part Details for CGRA4007-HF by Comchip Technology Corporation Ltd
Overview of CGRA4007-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CGRA4007-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CGRA4007-HFTR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC SM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0561 | Buy Now |
DISTI #
750-CGRA4007-HF
|
Mouser Electronics | Rectifiers 1A 1000V SMD GENERAL PURPOSE RECTIFIER RoHS: Compliant | 7909 |
|
$0.0430 / $0.3000 | Buy Now |
DISTI #
V72:2272_17121060
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 2-Pin SMA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1721 Container: Cut Strips | Americas - 284 |
|
$0.0393 / $0.2208 | Buy Now |
DISTI #
27462218
|
Verical | Rectifier Diode Switching 1KV 1A 2-Pin SMA T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 280000 |
|
$0.1439 / $0.1795 | Buy Now |
DISTI #
25817352
|
Verical | Rectifier Diode Switching 1KV 1A 2-Pin SMA T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1721 | Americas - 284 |
|
$0.0393 / $0.0858 | Buy Now |
|
Karl Kruse GmbH & Co KG | 280000 |
|
RFQ | ||
|
NAC | DIODE GEN PURP 1KV 1A DO214AC SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 280000 |
|
$0.0423 / $0.1050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 280000 |
|
RFQ |
Part Details for CGRA4007-HF
CGRA4007-HF CAD Models
CGRA4007-HF Part Data Attributes
|
CGRA4007-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRA4007-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CGRA4007-HF
This table gives cross-reference parts and alternative options found for CGRA4007-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRA4007-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFMAF107T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | CGRA4007-HF vs FFMAF107T |
SMF107MH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | CGRA4007-HF vs SMF107MH |
H1MFF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CGRA4007-HF vs H1MFF1 |
FFM107-MS-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CGRA4007-HF vs FFM107-MS-H |
FM4007-MS-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CGRA4007-HF vs FM4007-MS-H |
FS1MWTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | CGRA4007-HF vs FS1MWTRTB |
DSR1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CGRA4007-HF vs DSR1M |
1C5622-R | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CGRA4007-HF vs 1C5622-R |
SEF107M-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINI SMA, 2 PIN | Secos Corporation | CGRA4007-HF vs SEF107M-C |
GR1MF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CGRA4007-HF vs GR1MF2 |