There are no models available for this part yet.
Overview of ACB66DHHD-S578 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5780MDCA | Texas Instruments | 20-W, Digital Input, Stereo, Closed-Loop Class-D Amplifier with 96-kHz Processing 48-HTSSOP -25 to 85 | |
TAS5782MDCAR | Texas Instruments | 30-W, Digital Input, Stereo, Closed-Loop Class-D Amplifier with 96-kHz Flexible Processing 48-HTSSOP -25 to 85 | |
TAS5782MDCA | Texas Instruments | 30-W, Digital Input, Stereo, Closed-Loop Class-D Amplifier with 96-kHz Flexible Processing 48-HTSSOP -25 to 85 |
Price & Stock for ACB66DHHD-S578 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACB66DHHD-S578-ND
|
DigiKey | CONN MCA FMALE 132POS 0.050 GOLD Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.8860 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$25.0500 | Buy Now |
CAD Models for ACB66DHHD-S578 by Sullins Connector Solutions
Part Data Attributes for ACB66DHHD-S578 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE .125 DIA.TYP
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
4.34 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
132
|
Alternate Parts for ACB66DHHD-S578
This table gives cross-reference parts and alternative options found for ACB66DHHD-S578. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB66DHHD-S578, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A04A-07-B-D-A-1 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Don Connex Electronics Co Ltd | ACB66DHHD-S578 vs A04A-07-B-D-A-1 |
A04A-07-B-D-B-1 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Don Connex Electronics Co Ltd | ACB66DHHD-S578 vs A04A-07-B-D-B-1 |
1302-14-S2-10-A-0 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Singatron Enterprises Co | ACB66DHHD-S578 vs 1302-14-S2-10-A-0 |