A04A-07-B-D-B-1
Don Connex Electronics Co Ltd
Description: Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug,

Overview of A04A-07-B-D-B-1 by Don Connex Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for A04A-07-B-D-B-1 by Don Connex Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A04A-07-B-D-B-1 by Don Connex Electronics Co Ltd

A04A-07-B-D-B-1
Don Connex Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DON CONNEX ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.134 inch
Body Depth
0.374 inch
Body Length
0.686 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
3000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
7
Want to compare parts?
  1. A04A-07-B-D-B-1
    Don Connex Electronics Co Ltd
    Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug,
    VS

Alternate Parts for A04A-07-B-D-B-1

This table gives cross-reference parts and alternative options found for A04A-07-B-D-B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A04A-07-B-D-B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A04A-07-B-D-A-1 Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, Don Connex Electronics Co Ltd A04A-07-B-D-B-1 vs A04A-07-B-D-A-1
ACB66DHHD-S578 Card Edge Connector, 132 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions A04A-07-B-D-B-1 vs ACB66DHHD-S578

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A04A-07-B-D-B-1 by Don Connex Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A04A-07-B-D-B-1 by Don Connex Electronics Co Ltd

Select Manufacturer
Which Manufacturer of A04A-07-B-D-B-1 would you like to use for your alert(s)?
  • Please alert me when A04A-07-B-D-B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A04A-07-B-D-B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A04A-07-B-D-B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A04A-07-B-D-B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A04A-07-B-D-B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A04A-07-B-D-B-1 by Don Connex Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: