Part Details for 1302-14-S2-10-A-0 by Singatron Enterprises Co
Overview of 1302-14-S2-10-A-0 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Part Details for 1302-14-S2-10-A-0
1302-14-S2-10-A-0 CAD Models
1302-14-S2-10-A-0 Part Data Attributes
|
1302-14-S2-10-A-0
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
1302-14-S2-10-A-0
Singatron Enterprises Co
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CONTACT MATERIAL ALSO IN BRASS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 14 |
Alternate Parts for 1302-14-S2-10-A-0
This table gives cross-reference parts and alternative options found for 1302-14-S2-10-A-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1302-14-S2-10-A-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A04A-07-B-D-A-1 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 1302-14-S2-10-A-0 vs A04A-07-B-D-A-1 |
ACB66DHHD-S578 | Card Edge Connector, 132 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 1302-14-S2-10-A-0 vs ACB66DHHD-S578 |