Part Details for AC0603BRNPO0BN1R5 by YAGEO Corporation
Overview of AC0603BRNPO0BN1R5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO0BN1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0338
|
Newark | Cap, 1.5Pf, 100V, Mlcc, 0603, Capacitance:1.5Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO0BN1R5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
34AK0337
|
Newark | Cap, 1.5Pf, 100V, Mlcc, 0603, Capacitance:1.5Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO0BN1R5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
13-AC0603BRNPO0BN1R5CT-ND
|
DigiKey | CAP CER 1.5PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3735 In Stock |
|
$0.0137 / $0.1000 | Buy Now |
DISTI #
603-AC0603BNPO0BN1R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 9685 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
AC0603BRNPO0BN1R5
|
Avnet Abacus | AC0603BRNPO0BN1R5 (Alt: AC0603BRNPO0BN1R5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0603BRNPO0BN1R5
AC0603BRNPO0BN1R5 CAD Models
AC0603BRNPO0BN1R5 Part Data Attributes
|
AC0603BRNPO0BN1R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO0BN1R5
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO0BN1R5
This table gives cross-reference parts and alternative options found for AC0603BRNPO0BN1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO0BN1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T159B1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | AC0603BRNPO0BN1R5 vs C0603T159B1GALTM |
CBR06C159B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0603BRNPO0BN1R5 vs CBR06C159B1GAC |
C0603C159B1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | AC0603BRNPO0BN1R5 vs C0603C159B1GALTU |
CL10C1R5BCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | AC0603BRNPO0BN1R5 vs CL10C1R5BCNO |
0603Y1001P50BAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | AC0603BRNPO0BN1R5 vs 0603Y1001P50BAB |
C0603COG101-1R5BSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | VENKEL LTD | AC0603BRNPO0BN1R5 vs C0603COG101-1R5BSNP |
C0603C0G101-1R5BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | AC0603BRNPO0BN1R5 vs C0603C0G101-1R5BPD |
0603F1001P5BCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AC0603BRNPO0BN1R5 vs 0603F1001P5BCB |
RF18N1R5B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO0BN1R5 vs RF18N1R5B101CT |
C0603T159B1GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | AC0603BRNPO0BN1R5 vs C0603T159B1GAL7411 |