Part Details for 0603F1001P5BCB by Knowles Capacitors
Overview of 0603F1001P5BCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F1001P5BCB
0603F1001P5BCB CAD Models
0603F1001P5BCB Part Data Attributes
|
0603F1001P5BCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F1001P5BCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F1001P5BCB
This table gives cross-reference parts and alternative options found for 0603F1001P5BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F1001P5BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T159B1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | 0603F1001P5BCB vs C0603T159B1GALTM |
CBR06C159B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603F1001P5BCB vs CBR06C159B1GAC |
C0603C159B1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | 0603F1001P5BCB vs C0603C159B1GALTU |
CL10C1R5BCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | 0603F1001P5BCB vs CL10C1R5BCNO |
0603Y1001P50BAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | 0603F1001P5BCB vs 0603Y1001P50BAB |
C0603COG101-1R5BSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | VENKEL LTD | 0603F1001P5BCB vs C0603COG101-1R5BSNP |
C0603C0G101-1R5BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0603F1001P5BCB vs C0603C0G101-1R5BPD |
RF18N1R5B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603F1001P5BCB vs RF18N1R5B101CT |
C0603T159B1GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | 0603F1001P5BCB vs C0603T159B1GAL7411 |
C0603C0G101-1R5BPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | VENKEL LTD | 0603F1001P5BCB vs C0603C0G101-1R5BPBE |