Capacitors
RF18N1R5B101CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RF18N1R5B101CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF18N1R5B101CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF18N1R5B101CT by Walsin Technology Corporation

RF18N1R5B101CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
6.6667%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. RF18N1R5B101CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RF18N1R5B101CT

This table gives cross-reference parts and alternative options found for RF18N1R5B101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N1R5B101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T159B1GALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, KEMET Corporation RF18N1R5B101CT vs C0603T159B1GALTM
CBR06C159B1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation RF18N1R5B101CT vs CBR06C159B1GAC
C0603C159B1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, KEMET Corporation RF18N1R5B101CT vs C0603C159B1GALTU
CL10C1R5BCNO Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, Samsung Electro-Mechanics RF18N1R5B101CT vs CL10C1R5BCNO
0603Y1001P50BAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, Knowles Capacitors RF18N1R5B101CT vs 0603Y1001P50BAB
C0603COG101-1R5BSNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, VENKEL LTD RF18N1R5B101CT vs C0603COG101-1R5BSNP
C0603C0G101-1R5BPD Ceramic Capacitor, Ceramic, VENKEL LTD RF18N1R5B101CT vs C0603C0G101-1R5BPD
0603F1001P5BCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP Knowles Capacitors RF18N1R5B101CT vs 0603F1001P5BCB
C0603T159B1GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, KEMET Corporation RF18N1R5B101CT vs C0603T159B1GAL7411
C0603C0G101-1R5BPBE Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP VENKEL LTD RF18N1R5B101CT vs C0603C0G101-1R5BPBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF18N1R5B101CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF18N1R5B101CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RF18N1R5B101CT would you like to use for your alert(s)?
  • Please alert me when RF18N1R5B101CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF18N1R5B101CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF18N1R5B101CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF18N1R5B101CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF18N1R5B101CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF18N1R5B101CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: