Part Details for ABS1410413 by Panasonic Electronic Components
Overview of ABS1410413 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS1410413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6752
|
Newark | Abs (Bs) Turquo |Panasonic ABS1410413 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0300 | Buy Now |
DISTI #
255-5811-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
67 In Stock |
|
$2.4664 / $2.9100 | Buy Now |
DISTI #
ABS1410413
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Solder Straight Through Hole 0.1A 250VAC 30VDC 0.98N - Bulk (Alt: ABS1410413) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4592 / $1.6522 | Buy Now |
DISTI #
769-ABS1410413
|
Mouser Electronics | Basic / Snap Action Switches ABS (BS) Turquo RoHS: Compliant | 0 |
|
$1.7800 / $2.9100 | Order Now |
DISTI #
74611800
|
RS | Turquoise SWABS (BS) Turquoise Switch | Panasonic Electronic Components ABS1410413 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $1.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $1.7800 | Buy Now |
Part Details for ABS1410413
ABS1410413 CAD Models
ABS1410413 Part Data Attributes
|
ABS1410413
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS1410413
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for ABS1410413
This table gives cross-reference parts and alternative options found for ABS1410413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS1410413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM50010C43 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.4mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABS1410413 vs AM50010C43 |
ABS4510413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1410413 vs ABS4510413 |
ABS1110418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1410413 vs ABS1110418 |
ABS4610418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1410413 vs ABS4610418 |
ABS1110413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1410413 vs ABS1110413 |
ABS1510418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-straight | Panasonic Electronic Components | ABS1410413 vs ABS1510418 |
ABS1410418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1410413 vs ABS1410418 |
ABS5610413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1410413 vs ABS5610413 |
ABS4610413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1410413 vs ABS4610413 |
ABS5510418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1410413 vs ABS5510418 |