ABS1410413 vs ABS4610418 feature comparison

ABS1410413 Panasonic Electronic Components

Buy Now Datasheet

ABS4610418 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 1 mm 1 mm
Actuator Type PIN PLUNGER PIN PLUNGER
Body Breadth 6.4 mm 6.4 mm
Body Height 11.1 mm 21.2 mm
Body Length or Diameter 19.8 mm 16.9 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@30VDC .1A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.98 N 0.98 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 0.6 mm 0.6 mm
Sealing ENVIRONMENTALLY SEALED; IP67 ENVIRONMENTALLY SEALED; IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Gold (Au) Gold (Au)
Termination Type SOLDER WIRE
Base Number Matches 1 1
Actuator Angle
Additional Feature PIN PLUNGER ACTUATOR
Contact Resistance 0.15 mΩ
Contact Timing SNAP ACTION
Dielectric Withstand Volts 1500VRMS V
Insulation Resistance 100000000 Ω
Operating Position 0.331 inch

Compare ABS1410413 with alternatives

Compare ABS4610418 with alternatives