Part Details for ABJ2612609 by Panasonic Electronic Components
Overview of ABJ2612609 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABJ2612609
ABJ2612609 CAD Models
ABJ2612609 Part Data Attributes
|
ABJ2612609
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ2612609
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.5 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 13.9 mm | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |
Alternate Parts for ABJ2612609
This table gives cross-reference parts and alternative options found for ABJ2612609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ2612609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ261260 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.5mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ2612609 vs ABJ261260 |