Part Details for ABJ261260 by Panasonic Electronic Components
Overview of ABJ261260 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ261260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ABJ261260-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8960 | Buy Now |
DISTI #
769-ABJ261260
|
Mouser Electronics | Basic / Snap Action Switches ABJ Ultra-mini RoHS: Compliant | 50 |
|
$3.2500 / $5.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | OEMs, CMs ONLY (NO BROKERS) RoHS: Compliant | 0 |
|
$2.6200 / $3.9800 | Buy Now |
DISTI #
77784473
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.64N Screw Mount Wire Lead Automotive Case Min Qty: 12 Package Multiple: 1 | Americas - 31 |
|
$4.9280 / $6.0480 | Buy Now |
DISTI #
ABJ261260J
|
TME | Microswitch SNAP ACTION, 2A/125VAC, 2A/30VDC, with lever, SPDT Min Qty: 1 | 31 |
|
$3.9300 / $4.9700 | Buy Now |
|
Master Electronics | OEMs, CMs ONLY (NO BROKERS) RoHS: Compliant | 0 |
|
$2.6200 / $3.9800 | Buy Now |
Part Details for ABJ261260
ABJ261260 CAD Models
ABJ261260 Part Data Attributes
|
ABJ261260
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ261260
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.5mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.5 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 13.9 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |
Alternate Parts for ABJ261260
This table gives cross-reference parts and alternative options found for ABJ261260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ261260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ2612609 | Snap Acting/Limit Switch, SPDT, Momentary, 3.5mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ261260 vs ABJ2612609 |