Part Details for AA102-80LF by Skyworks Solutions Inc
Overview of AA102-80LF by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA102-80LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3000 |
|
$2.4177 / $5.8968 | Buy Now |
|
Quest Components | 2400 |
|
$2.7641 / $7.8975 | Buy Now | |
DISTI #
AA102-80LF-B
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AA102-80LF
AA102-80LF CAD Models
AA102-80LF Part Data Attributes:
|
AA102-80LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA102-80LF
Skyworks Solutions Inc
Variable Attenuator, 500MHz Min, 2500MHz Max, 3.5dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SSOP-16 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.2 |
Alternate Parts for AA102-80LF
This table gives cross-reference parts and alternative options found for AA102-80LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA102-80LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA102-80 | Variable Attenuator, 500MHz Min, 2500MHz Max, 3.1dB Insertion Loss-Max, PLASTIC, SSOP-16 | Alpha Industries | AA102-80LF vs AA102-80 |