AA102-80LF
vs
AA102-80
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA INDUSTRIES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SSOP-16
|
|
Reach Compliance Code |
unknown
|
unknown
|
Attenuation-Nom |
15.5 dB
|
15.5 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Insertion Loss-Max |
3.5 dB
|
3.1 dB
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
500 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
2.2
|
2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AA102-80LF with alternatives
Compare AA102-80 with alternatives