Part Details for AA102-80 by Alpha Industries
Overview of AA102-80 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA102-80
AA102-80 CAD Models
AA102-80 Part Data Attributes
|
AA102-80
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AA102-80
Alpha Industries
Variable Attenuator, 500MHz Min, 2500MHz Max, 3.1dB Insertion Loss-Max, PLASTIC, SSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 3.1 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2 |
Alternate Parts for AA102-80
This table gives cross-reference parts and alternative options found for AA102-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA102-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA102-80LF | Variable Attenuator, 500MHz Min, 2500MHz Max, 3.5dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SSOP-16 | Skyworks Solutions Inc | AA102-80 vs AA102-80LF |