Part Details for A80386DXL-20 by AMD
Overview of A80386DXL-20 by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A80386DXL-20
A80386DXL-20 CAD Models
A80386DXL-20 Part Data Attributes
|
A80386DXL-20
AMD
Buy Now
Datasheet
|
Compare Parts:
A80386DXL-20
AMD
Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, CERAMIC, PGA-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA132,14X14 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P132 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.953 mm | |
Speed | 20 MHz | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.084 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80386DXL-20
This table gives cross-reference parts and alternative options found for A80386DXL-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80386DXL-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80960KB10 | RISC Microprocessor, 32-Bit, 10MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-20 vs A80960KB10 |
5962-8766804MXA | Microprocessor, 32-Bit, 25MHz, CMOS, 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132 | Intel Corporation | A80386DXL-20 vs 5962-8766804MXA |
A80960KA10 | RISC Microprocessor, 32-Bit, 10MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-20 vs A80960KA10 |
A80960JF-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-20 vs A80960JF-16 |
A80960MC-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-20 vs A80960MC-25 |
A80L960JF-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-20 vs A80L960JF-25 |
A80386DXL-40 | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | A80386DXL-20 vs A80386DXL-40 |
A80386DXL-25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Rochester Electronics LLC | A80386DXL-20 vs A80386DXL-25 |
5962-8766804QXX | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132 | Intel Corporation | A80386DXL-20 vs 5962-8766804QXX |
5962-8766803MXA | Microprocessor, 32-Bit, 20MHz, CMOS, 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132 | Defense Logistics Agency | A80386DXL-20 vs 5962-8766803MXA |