Part Details for 5962-8766803MXA by Defense Logistics Agency
Overview of 5962-8766803MXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8766803MXA
5962-8766803MXA CAD Models
5962-8766803MXA Part Data Attributes:
|
5962-8766803MXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-8766803MXA
Defense Logistics Agency
Microprocessor, 32-Bit, 20MHz, CMOS, 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XPGA-P132 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8766803MXA
This table gives cross-reference parts and alternative options found for 5962-8766803MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8766803MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80960JD-66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | 5962-8766803MXA vs A80960JD-66 |
A80386DXL-40 | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | 5962-8766803MXA vs A80386DXL-40 |
TA80960KB-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | 5962-8766803MXA vs TA80960KB-16 |
MG80960MC-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | 5962-8766803MXA vs MG80960MC-16 |
CW001004 | 32-BIT, RISC PROCESSOR | Avago Technologies | 5962-8766803MXA vs CW001004 |
A80960JD-50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | 5962-8766803MXA vs A80960JD-50 |
A80960KA10 | RISC Microprocessor, 32-Bit, 10MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | 5962-8766803MXA vs A80960KA10 |
A80L960JF-16 | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | 5962-8766803MXA vs A80L960JF-16 |
IDT79R3000A-16F | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CQFP172 | Integrated Device Technology Inc | 5962-8766803MXA vs IDT79R3000A-16F |
A80960KB25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | 5962-8766803MXA vs A80960KB25 |