-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6213KLJTR-1-T by Allegro MicroSystems LLC is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A6213KLJTR-1-TCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5980 In Stock |
|
$0.7375 / $2.6700 | Buy Now |
DISTI #
250-A6213KLJTR-1-T
|
Mouser Electronics | LED Lighting Driver ICs AUTOMOTIVE 3A/1.5A BUCK LED DRIVER RoHS: Compliant | 0 |
|
$0.7370 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.7380 | Buy Now |
|
Rochester Electronics | A6213 - Automotive 3A/1.5A Buck LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 11226 |
|
$0.6965 / $0.8194 | Buy Now |
DISTI #
A6213KLJTR-1-T
|
Avnet Silica | LED DRVR Buck 1CH PWM 3A 8Pin SOIC N EP TR (Alt: A6213KLJTR-1-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC LED DRIVER RGLTR PWM 3A 8SOIC / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimmi... more | 42810 |
|
$0.8037 / $1.2055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6213KLJTR-1-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6213KLJTR-1-T
Allegro MicroSystems LLC
LED Driver,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for A6213KLJTR-1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6213KLJTR-1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV78763MW0AR2G | onsemi | Check for Price | Dual LED Driver and Power Ballast, for Automotive Front Lighting, 1.6 A, 2nd Generation, QFNW-32, 5000-REEL, Automotive Qualified | A6213KLJTR-1-T vs NCV78763MW0AR2G |
NCV78763DQ0R2G | onsemi | Check for Price | Dual LED Driver and Power Ballast, for Automotive Front Lighting, 1.6 A, 2nd Generation, 1500-REEL | A6213KLJTR-1-T vs NCV78763DQ0R2G |
A6213KLJTR-T | Allegro MicroSystems LLC | $1.0627 | LED Driver, PDSO8, | A6213KLJTR-1-T vs A6213KLJTR-T |
MPQ2483DQ-AEC1-LF | Monolithic Power Systems | Check for Price | LED Driver, | A6213KLJTR-1-T vs MPQ2483DQ-AEC1-LF |
A6216KLPTR-T | Allegro MicroSystems LLC | Check for Price | LED Driver, 2-Segment, PDSO16, TSSOP-16 | A6213KLJTR-1-T vs A6216KLPTR-T |
NCV78663DQ0R2G | onsemi | Check for Price | Dual LED Driver and Power Ballast, for Automotive Front Lighting, SSOP-36L EXPOSED PAD, 1500-REEL, Automotive Qualified | A6213KLJTR-1-T vs NCV78663DQ0R2G |