Parametric results for: A6213KLJTR-1-T under Display Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: a6213kljtr1t
Select parts from the table below to compare.
Compare
Part Number
A6213KLJTR-1-T
Allegro MicroSystems LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Segments Interface IC Type
Multiplexed Display Capability
Number of Functions Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 24 V 2 LED DISPLAY DRIVER NO 1 48 V 6 V YES AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm ALLEGRO MICROSYSTEMS LLC compliant EAR99 8542.39.00.01 Allegro Microsystems
Compare
A6213KLJTR-1-T
Allegro MicroSystems LLC
Check for Price Yes Yes Active 24 V 2 LED DISPLAY DRIVER NO 1 48 V 6 V YES AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm ALLEGRO MICROSYSTEMS LLC compliant EAR99 8542.39.00.01 Allegro Microsystems