-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8267
|
Newark | Led Driver, Buck, 1Mhz, Hsoic-8 Rohs Compliant: Yes |Allegro Microsystems A6211GLJTR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10379 |
|
$0.4830 / $1.0100 | Buy Now |
DISTI #
53W6640
|
Newark | Led Driver 2A Buck Rohs Compliant: Yes |Allegro Microsystems A6211GLJTR-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1477-1-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
108667 In Stock |
|
$0.3749 / $0.9700 | Buy Now |
DISTI #
250-A6211GLJTR-T
|
Mouser Electronics | LED Lighting Drivers LED DRIVER 2A BUCK RoHS: Compliant | 107095 |
|
$0.3740 / $0.9700 | Buy Now |
DISTI #
A6211GLJTR-T
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷48VDC, Uout: 0.4÷1.8VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$0.5900 / $0.9500 | RFQ |
|
LCSC | PWM Step-down 1 DC-DCVoltage Stabilizer 3A 6V48V SOIC-8-EP LED Drivers ROHS | 736 |
|
$0.9039 | Buy Now |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 3A 8SOIC / LED Driver 5000uA Supply Current 8-Pin SOIC N EP T/R | 71440 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6211GLJTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6211GLJTR-T
Allegro MicroSystems LLC
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for A6211GLJTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6211GLJTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LED6000PHTR | 3 A, 61 V monolithic current source with dimming capability | STMicroelectronics | A6211GLJTR-T vs LED6000PHTR |
MPQ2489DQ | LED Driver | Monolithic Power Systems | A6211GLJTR-T vs MPQ2489DQ |
LED5000PHR | 3 A monolithic step-down current source with dimming capability | STMicroelectronics | A6211GLJTR-T vs LED5000PHR |
ZXLD1374QESTTC | LED Driver, PDSO20 | Diodes Incorporated | A6211GLJTR-T vs ZXLD1374QESTTC |
MP2483DQ | LED Driver, 1-Segment, 3 X 3 MM, QFN-10 | Monolithic Power Systems | A6211GLJTR-T vs MP2483DQ |