Part Details for MPQ2489DQ by Monolithic Power Systems
Overview of MPQ2489DQ by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPQ2489DQ
MPQ2489DQ CAD Models
MPQ2489DQ Part Data Attributes
|
MPQ2489DQ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2489DQ
Monolithic Power Systems
LED Driver
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.6 MHz |
Alternate Parts for MPQ2489DQ
This table gives cross-reference parts and alternative options found for MPQ2489DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2489DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LED5000PHR | 3 A monolithic step-down current source with dimming capability | STMicroelectronics | MPQ2489DQ vs LED5000PHR |
MP2483DS-LF | LED Driver, 1-Segment, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Monolithic Power Systems | MPQ2489DQ vs MP2483DS-LF |
MP2483DS | LED Driver, 1-Segment, PDSO14, SOIC-14 | Monolithic Power Systems | MPQ2489DQ vs MP2483DS |
MPQ2483DQ-LF | LED Driver, 2-Segment, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MPQ2489DQ vs MPQ2483DQ-LF |
A6211GLJTR-T | LED Driver, | Allegro MicroSystems LLC | MPQ2489DQ vs A6211GLJTR-T |