-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial HART-protocol modem, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T4606
|
Newark | Industrial Hart-Protocol Modem/ Reel |Onsemi A5191HRTNG-XTP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.8100 | Buy Now |
DISTI #
488-A5191HRTNG-XTPCT-ND
|
DigiKey | IC HART MODEM CMOS 32QFN Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4081 / $5.2900 | Buy Now |
DISTI #
A5191HRTNG-XTP
|
Avnet Americas | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R - Tape and Reel (Alt: A5191HRTNG-XTP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$2.5058 / $2.8050 | Buy Now |
DISTI #
863-A5191HRTNG-XTP
|
Mouser Electronics | Interface - Specialized A5191HRTNG HART MODEM RoHS: Compliant | 0 |
|
$2.4000 / $5.1400 | Order Now |
DISTI #
A5191HRTNG-XTP
|
Avnet Americas | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R - Tape and Reel (Alt: A5191HRTNG-XTP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$2.5058 / $2.8050 | Buy Now |
DISTI #
A5191HRTNG-XTP
|
Avnet Silica | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R (Alt: A5191HRTNG-XTP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A5191HRTNG-XTP
|
EBV Elektronik | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R (Alt: A5191HRTNG-XTP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3612778
|
Farnell | INDUSTRIAL HART-PROTOCOL MODEM RoHS: Compliant Min Qty: 5000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$2.4949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5191HRTNG-XTP
onsemi
Buy Now
Datasheet
|
Compare Parts:
A5191HRTNG-XTP
onsemi
Industrial HART-protocol modem, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.0006 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for A5191HRTNG-XTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5191HRTNG-XTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5191HRTNG-XTD | 1.2kbps DATA, MODEM, QCC32, 5.00 X 5.00 MM, GREEN, QFN-32 | onsemi | A5191HRTNG-XTP vs A5191HRTNG-XTD |