A5191HRTNG-XTP vs A5191HRTPG feature comparison

A5191HRTNG-XTP onsemi

Buy Now Datasheet

A5191HRTPG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code QFN32, 5x5, 0.5P, 3.1x3.1EP QLCC
Package Description QFN-32 QCCJ,
Pin Count 32 28
Manufacturer Package Code 488AM
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Data Rate 1 Mbps 1 Mbps
JESD-30 Code S-XQCC-N32 S-PQCC-J28
JESD-609 Code e3 e3/e4
Length 5 mm 11.4808 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN QCCJ
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.572 mm
Supply Current-Max 0.0006 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type MODEM MODEM
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form NO LEAD J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 5 mm 11.4808 mm
Base Number Matches 1 3
Rohs Code Yes

Compare A5191HRTNG-XTP with alternatives

Compare A5191HRTPG with alternatives