Part Details for A3P030-QNG68I by Microsemi Corporation
Overview of A3P030-QNG68I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P030-QNG68I
A3P030-QNG68I CAD Models
A3P030-QNG68I Part Data Attributes
|
A3P030-QNG68I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P030-QNG68I
Microsemi Corporation
Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for A3P030-QNG68I
This table gives cross-reference parts and alternative options found for A3P030-QNG68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P030-QNG68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P030-QN68 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFN-68 | Microsemi Corporation | A3P030-QNG68I vs A3P030-QN68 |
A3P030-QNG68YI | FPGA, 768 CLBS, 30000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 | Microsemi FPGA & SoC | A3P030-QNG68I vs A3P030-QNG68YI |
A3P030-QN68YI | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68 | Microsemi Corporation | A3P030-QNG68I vs A3P030-QN68YI |
A3P030-QN68IY | Field Programmable Gate Array, | Microsemi Corporation | A3P030-QNG68I vs A3P030-QN68IY |
A3P030-QNG68I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-QNG68I vs A3P030-QNG68I |
A3P030-QN68I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-QNG68I vs A3P030-QN68I |
A3P030-QNG68 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS | Microchip Technology Inc | A3P030-QNG68I vs A3P030-QNG68 |
A3P030-QN68YI | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-QNG68I vs A3P030-QN68YI |
A3P030-QN68Y | FPGA, 768 CLBS, 30000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68 | Microsemi FPGA & SoC | A3P030-QNG68I vs A3P030-QN68Y |
A3P030-QN68YI | FPGA, 768 CLBS, 30000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68 | Microsemi FPGA & SoC | A3P030-QNG68I vs A3P030-QN68YI |