Part Details for A3P030-VQ100YI by Microchip Technology Inc
Overview of A3P030-VQ100YI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P030-VQ100YI
A3P030-VQ100YI CAD Models
A3P030-VQ100YI Part Data Attributes
|
A3P030-VQ100YI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P030-VQ100YI
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 77 | |
Number of Outputs | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P030-VQ100YI
This table gives cross-reference parts and alternative options found for A3P030-VQ100YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P030-VQ100YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P030-VQG100YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P030-VQ100YI vs A3P030-VQG100YI |
A3P030-VQG100IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P030-VQ100YI vs A3P030-VQG100IY |
A3P030-VQG100 | Microchip Technology Inc | $8.4155 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | A3P030-VQ100YI vs A3P030-VQG100 |
A3P030-VQG100Y | Microsemi FPGA & SoC | Check for Price | FPGA, 768 CLBS, 30000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P030-VQ100YI vs A3P030-VQG100Y |
A3P030-VQG100Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100 | A3P030-VQ100YI vs A3P030-VQG100Y |
A3P030-VQG100Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P030-VQ100YI vs A3P030-VQG100Y |
A3P030-VQ100Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | A3P030-VQ100YI vs A3P030-VQ100Y |
A3P030-VQG100IY | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P030-VQ100YI vs A3P030-VQG100IY |
A3P030-VQ100 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | A3P030-VQ100YI vs A3P030-VQ100 |
A3P030-VQ100Y | Microsemi FPGA & SoC | Check for Price | FPGA, 768 CLBS, 30000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | A3P030-VQ100YI vs A3P030-VQ100Y |