Part Details for A3P030-QN68YI by Microsemi FPGA & SoC
Overview of A3P030-QN68YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P030-QN68YI
A3P030-QN68YI CAD Models
A3P030-QN68YI Part Data Attributes
|
A3P030-QN68YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A3P030-QN68YI
Microsemi FPGA & SoC
FPGA, 768 CLBS, 30000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | QFP | |
Package Description | VQCCN, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for A3P030-QN68YI
This table gives cross-reference parts and alternative options found for A3P030-QN68YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P030-QN68YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P030-QN68 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFN-68 | Microsemi Corporation | A3P030-QN68YI vs A3P030-QN68 |
A3P030-QNG68YI | FPGA, 768 CLBS, 30000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 | Microsemi FPGA & SoC | A3P030-QN68YI vs A3P030-QNG68YI |
A3P030-QN68YI | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68 | Microsemi Corporation | A3P030-QN68YI vs A3P030-QN68YI |
A3P030-QN68IY | Field Programmable Gate Array, | Microsemi Corporation | A3P030-QN68YI vs A3P030-QN68IY |
A3P030-QNG68I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-QN68YI vs A3P030-QNG68I |
A3P030-QN68I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-QN68YI vs A3P030-QN68I |
A3P030-QNG68 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS | Microchip Technology Inc | A3P030-QN68YI vs A3P030-QNG68 |
A3P030-QN68YI | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-QN68YI vs A3P030-QN68YI |
A3P030-QN68Y | FPGA, 768 CLBS, 30000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68 | Microsemi FPGA & SoC | A3P030-QN68YI vs A3P030-QN68Y |
A3P030-QNG68YI | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-QN68YI vs A3P030-QNG68YI |