A31-1
Description: 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN

Overview of A31-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A31-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A31-1 by TE Connectivity

A31-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
10.5 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. A31-1
    TE Connectivity
    10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN
    VS

Alternate Parts for A31-1

This table gives cross-reference parts and alternative options found for A31-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A31-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM9331 Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) A31-1 vs TM9331
A31-1 Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, 1 Func, TO-8, 4 PIN MACOM A31-1 vs A31-1
TM9331 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN Spectrum Microwave A31-1 vs TM9331

Related Parts for A31-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A31-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A31-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of A31-1 would you like to use for your alert(s)?
  • Please alert me when A31-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A31-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A31-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A31-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A31-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A31-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: