A31-1 vs TM9331 feature comparison

A31-1 TE Connectivity

Buy Now Datasheet

TM9331 Spectrum Microwave

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM AMPLIFONIX
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10.5 dB 10.5 dB
Input Power-Max (CW) 13 dBm 6 dBm
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -54 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 58 1
Package Description CAN4,.3
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Number of Functions 1
Number of Terminals 4
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V