There are no models available for this part yet.
Overview of A31-1 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A31-1 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-A31-1-ND
|
DigiKey | IC RF AMP GPS 1MHZ-2.05GHZ TO8 Min Qty: 4 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$457.2640 / $489.3525 | Buy Now | |
DISTI #
937-A31-1
|
Mouser Electronics | RF Amplifier 100-2000MHz NF 3.5dB Gain 11.5dB RoHS: Compliant | 0 |
|
$321.8900 / $324.8500 | Order Now | |
DISTI #
A31-1
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 7 | 0 |
|
$273.8600 | Buy Now |
CAD Models for A31-1 by MACOM
Part Data Attributes for A31-1 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
TO-8, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
10.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-54 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN4,.3
|
Power Supplies
|
15 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
11 mA
|
VSWR-Max
|
2
|
Alternate Parts for A31-1
This table gives cross-reference parts and alternative options found for A31-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A31-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9331 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A31-1 vs TM9331 |
TM9331 | 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | A31-1 vs TM9331 |
Related Parts for A31-1
-
A24RF/Microwave Amplifiers
-
A8299SETTR-TOther Analog ICs
-
A54SX32A-TQG100Field Programmable Gate Arrays
-
AD8040ARU-REELOperational Amplifiers
-
AD8285WBCPZOther Telecom ICs
-
1.5KE150CATransient Suppressors
-
A451LRectifier Diodes
-
AD5373BSTZDigital to Analog Converters
-
A5988GEVTR-1-TMotion Control Electronics