Part Details for A1500WR-12P by Joint Tech Electronic Industrial Co Ltd
Overview of A1500WR-12P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1500WR-12P
A1500WR-12P CAD Models
A1500WR-12P Part Data Attributes
|
A1500WR-12P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1500WR-12P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.146 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.768 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.4986 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 |
Alternate Parts for A1500WR-12P
This table gives cross-reference parts and alternative options found for A1500WR-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1500WR-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-T-12P-S2C2-W | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.078 inch Pitch, Crimp Terminal, White Insulator, Receptacle | Japan Aviation Electronics Industry Limited | A1500WR-12P vs IL-T-12P-S2C2-W |
185-2-048-1-NTX-BR1 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | A1500WR-12P vs 185-2-048-1-NTX-BR1 |
3000H-F112B-L | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.118 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Ratioplast Electronics | A1500WR-12P vs 3000H-F112B-L |
3162-9-212-37 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | A1500WR-12P vs 3162-9-212-37 |
800-10-012-20-004101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | A1500WR-12P vs 800-10-012-20-004101 |
185-1-048-1-NTX-BR0 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | A1500WR-12P vs 185-1-048-1-NTX-BR0 |
3160-3-212-17 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | A1500WR-12P vs 3160-3-212-17 |
0155D-94-S1-01 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | A1500WR-12P vs 0155D-94-S1-01 |
185-1-048-1-NTX-BT1 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | A1500WR-12P vs 185-1-048-1-NTX-BT1 |
185-1-048-1-NTX-BR1 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | A1500WR-12P vs 185-1-048-1-NTX-BR1 |