A1500WR-12P
vs
0155D-94-S1-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.146 inch
0.118 inch
Body Depth
0.236 inch
0.134 inch
Body Length
0.768 inch
2.368 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN
Contact Finish Termination
TIN
Contact Gender
MALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
5000000000 Ω
Insulator Material
POLYAMIDE
POLYESTER
Mating Contact Pitch
0.059 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
GUIDE SLOT
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.106 inch
Terminal Pitch
1.4986 mm
1.27 mm
Termination Type
PRESS FIT
Total Number of Contacts
12
94
Base Number Matches
1
1
Mating Contact Row Spacing
0.05 inch
PCB Contact Row Spacing
3.9878 mm
Compare A1500WR-12P with alternatives
Compare 0155D-94-S1-01 with alternatives