Part Details for 3000H-F112B-L by Ratioplast Electronics
Overview of 3000H-F112B-L by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3000H-F112B-L
3000H-F112B-L CAD Models
3000H-F112B-L Part Data Attributes
|
3000H-F112B-L
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
3000H-F112B-L
Ratioplast Electronics
Board Connector, 12 Contact(s), 1 Row(s), Male, 0.118 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.207 inch | |
Body Depth | 0.665 inch | |
Body Length | 1.451 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 3000H-F112B-L
This table gives cross-reference parts and alternative options found for 3000H-F112B-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3000H-F112B-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
185-1-048-1-NTX-BT0 | MPE-Garry GmbH | Check for Price | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | 3000H-F112B-L vs 185-1-048-1-NTX-BT0 |
1511P12M000 | Leoco USA Corp | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | 3000H-F112B-L vs 1511P12M000 |
CH-156-12-RA-B-L | Lapp Group | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | 3000H-F112B-L vs CH-156-12-RA-B-L |
MTB1-12PS01 | ITT Interconnect Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug | 3000H-F112B-L vs MTB1-12PS01 |
DF3-12P-2V | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Beige Insulator, Receptacle | 3000H-F112B-L vs DF3-12P-2V |
350-10-112-00-206101 | PRECI-DIP SSA | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 3000H-F112B-L vs 350-10-112-00-206101 |
800-10-012-20-101101 | PRECI-DIP SSA | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 3000H-F112B-L vs 800-10-012-20-101101 |
MA-1F1-012-335-A0500 | AirBorn Inc | $69.4487 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Plug | 3000H-F112B-L vs MA-1F1-012-335-A0500 |
1242130121 | Acmelux Taiwan Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | 3000H-F112B-L vs 1242130121 |
3160-9-212-37 | Methode Electronics Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | 3000H-F112B-L vs 3160-9-212-37 |