Part Details for A04TJ by Coilcraft Inc
Overview of A04TJ by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A04TJLB | Coilcraft Inc | General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A04TJLC | Coilcraft Inc | General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A04TJL | Coilcraft Inc | RF inductor, air core, 5/10% tol, SMT, RoHS |
Price & Stock for A04TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
80 In Stock |
|
$1.2000 / $5.5100 | Buy Now |
|
Bristol Electronics | 1505 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0125UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 1412 | 3521 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0125UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 1412 | 1120 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0125UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 1412 | 383 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0125UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 1412 | 326 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0125UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 1412 | 88 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
SMC-A04TJ
|
Sensible Micro Corporation | IND COILCRAFT MINI 5% 12.5NH RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 201 |
|
$0.9360 / $1.0140 | RFQ |
Part Details for A04TJ
A04TJ CAD Models
A04TJ Part Data Attributes
|
A04TJ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A04TJ
Coilcraft Inc
General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1412 | |
Construction | Radial | |
Core Material | AIR | |
DC Resistance | 0.0034 Ω | |
Inductance-Nom (L) | 0.0125 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 137 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for A04TJ
This table gives cross-reference parts and alternative options found for A04TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A04TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744913112 | WE-CAIR Air coil | Wurth Elektronik | A04TJ vs 744913112 |
A04T-5 | General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD | Coilcraft Inc | A04TJ vs A04T-5 |
NLA0403J12N5TRF | General Purpose Inductor, 0.0125uH, 5%, Air-Core, 1417, | NIC Components Corp | A04TJ vs NLA0403J12N5TRF |