A04TJ
vs
A04T-5
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1412
|
1412
|
Construction |
Radial
|
Rectangular
|
Core Material |
AIR
|
AIR
|
DC Resistance |
0.0034 Ω
|
0.0034 Ω
|
Inductance-Nom (L) |
0.0125 µH
|
0.0125 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
3.18 mm
|
3.18 mm
|
Package Length |
3.68 mm
|
3.68 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.05 mm
|
3.05 mm
|
Packing Method |
TR
|
|
Quality Factor-Min (at L-nom) |
137
|
137
|
Rated Current-Max |
4 A
|
4 A
|
Self Resonance Frequency |
3300 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
FLAT
|
GULL WING
|
Test Frequency |
150 MHz
|
150 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
13
|
1
|
Package Description |
|
1412
|
|
|
|
Compare A04TJ with alternatives
Compare A04T-5 with alternatives