A04TJ vs 744913112 feature comparison

A04TJ Coilcraft Inc

Buy Now Datasheet

744913112 Wurth Elektronik

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1412 1412
Construction Radial Rectangular
Core Material AIR AIR
DC Resistance 0.0034 Ω 0.0034 Ω
Inductance-Nom (L) 0.0125 µH 0.0125 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.18 mm 3.18 mm
Package Length 3.68 mm 3.68 mm
Package Style SMT SMT
Package Width 3.05 mm 3.05 mm
Packing Method TR TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 137 137
Rated Current-Max 4 A 4 A
Self Resonance Frequency 3300 MHz 3300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape FLAT WIRE
Test Frequency 150 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 13 2
Package Description 1412
Samacsys Manufacturer Würth Elektronik
Reference Standard AEC-Q200

Compare A04TJ with alternatives

Compare 744913112 with alternatives