Part Details for ZSR600N8TA by Diodes Incorporated
Overview of ZSR600N8TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ZSR600N8TA
ZSR600N8TA CAD Models
ZSR600N8TA Part Data Attributes
|
ZSR600N8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZSR600N8TA
Diodes Incorporated
Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for ZSR600N8TA
This table gives cross-reference parts and alternative options found for ZSR600N8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR600N8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSR600N8 | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR600N8TA vs ZSR600N8 |
ZSAT600N8TA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR600N8TA vs ZSAT600N8TA |
ZSR600N8TA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR600N8TA vs ZSR600N8TA |
ZSR600N8 | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSR600N8TA vs ZSR600N8 |
ZSAT600N8TC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR600N8TA vs ZSAT600N8TC |
ZSAT600N8TC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSR600N8TA vs ZSAT600N8TC |
ZSAT600N8 | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR600N8TA vs ZSAT600N8 |
ZR78L06N8 | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZSR600N8TA vs ZR78L06N8 |