ZSR600N8TA
vs
KA78L06AZTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
, SIP3,.1,50
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8 V
8.5 V
JESD-30 Code
R-PDSO-G8
O-PBCY-W3
Length
4.89 mm
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
6.24 V
6.3 V
Output Voltage1-Min
5.76 V
5.7 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
BCY
Package Equivalence Code
SOP8,.25
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
5%
Width
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
135AR
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
JESD-609 Code
e3
Line Regulation-Max
0.175%
Load Regulation-Max
0.08%
Number of Outputs
1
Packing Method
AMMO PACK
Terminal Finish
TIN
Compare ZSR600N8TA with alternatives
Compare KA78L06AZTA with alternatives