Power Circuits
ZSR600N8
Description: Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8

Overview of ZSR600N8 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for ZSR600N8 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZSR600N8 by Diodes Incorporated

ZSR600N8
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
8 V
JESD-30 Code
R-PDSO-G8
Length
4.89 mm
Number of Functions
1
Number of Terminals
8
Output Current1-Max
0.2 A
Output Voltage1-Max
6.24 V
Output Voltage1-Min
5.76 V
Output Voltage1-Nom
6 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
4%
Width
3.9 mm
Want to compare parts?
  1. ZSR600N8
    Diodes Incorporated
    Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8
    VS

Alternate Parts for ZSR600N8

This table gives cross-reference parts and alternative options found for ZSR600N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR600N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZSR600N8 Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR600N8 vs ZSR600N8
ZSAT600N8TA Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR600N8 vs ZSAT600N8TA
ZSR600N8TA Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR600N8 vs ZSR600N8TA
ZSAT600N8TC Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR600N8 vs ZSAT600N8TC
ZSAT600N8TC Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Diodes Incorporated ZSR600N8 vs ZSAT600N8TC
ZSAT600N8 Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR600N8 vs ZSAT600N8
ZR78L06N8 Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SOP-8 Zetex / Diodes Inc ZSR600N8 vs ZR78L06N8
Part Number Description Manufacturer Compare
ZSAT600GTA Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZSR600N8 vs ZSAT600GTA
ZSAT600N8TC Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Diodes Incorporated ZSR600N8 vs ZSAT600N8TC
KA78L06AZTA 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD onsemi ZSR600N8 vs KA78L06AZTA
ZSR600N8 Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR600N8 vs ZSR600N8
ZR78L06N8 Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SOP-8 Zetex / Diodes Inc ZSR600N8 vs ZR78L06N8
ZSR600G Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZSR600N8 vs ZSR600G
ZSAT600G Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZSR600N8 vs ZSAT600G
ZR78L06GTC Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZSR600N8 vs ZR78L06GTC
ZSAT600GTC Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZSR600N8 vs ZSAT600GTC
ZSAT600GTC Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZSR600N8 vs ZSAT600GTC

Related Parts for ZSR600N8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSR600N8 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSR600N8 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZSR600N8 would you like to use for your alert(s)?
  • Please alert me when ZSR600N8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSR600N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSR600N8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSR600N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSR600N8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSR600N8 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: