There are no models available for this part yet.
Overview of ZREF12DTA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
CAD Models for ZREF12DTA by Diodes Incorporated
Part Data Attributes for ZREF12DTA by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.252 V
|
Output Voltage-Min
|
1.228 V
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
90 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for ZREF12DTA
This table gives cross-reference parts and alternative options found for ZREF12DTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZREF12DTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRA124N801TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZREF12DTA vs ZRA124N801TA |
ZXRE125DN8 | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Diodes Incorporated | ZREF12DTA vs ZXRE125DN8 |
ZXRE125FN8TA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Zetex / Diodes Inc | ZREF12DTA vs ZXRE125FN8TA |
ZREF12DTA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZREF12DTA vs ZREF12DTA |
ZXRE125EN8TA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Diodes Incorporated | ZREF12DTA vs ZXRE125EN8TA |
ZRA125N802TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZREF12DTA vs ZRA125N802TC |
ZRA125N802TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZREF12DTA vs ZRA125N802TC |
ZRA125N803 | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZREF12DTA vs ZRA125N803 |
ZRA125N801TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZREF12DTA vs ZRA125N801TA |
ZRA125N803TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZREF12DTA vs ZRA125N803TC |